Filter Your Search
1 - 6 of 6 results
|
K4F160412C-FL60
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP24/26,.36 | 26 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4F160412C-FC600
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 60 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 240 | 30 | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 26 | compliant | EAR99 | 8542.32.00.02 | |||||||||||
|
K4F160412C-FC60
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP24/26,.36 | 26 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4F160412C-FL50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP24/26,.36 | 26 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4F160412C-FC500
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 240 | 30 | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 26 | compliant | EAR99 | 8542.32.00.02 | |||||||||||
|
K4F160412C-FC50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP24/26,.36 | 26 | compliant | EAR99 | 8542.32.00.02 |