Filter Your Search
1 - 8 of 8 results
|
K4F160811D-BL500
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 4.45 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
K4F160811D-BL50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 250 µA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ28,.34 | 28 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4F160811D-BC50
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ28,.34 | 28 | compliant | EAR99 | 8542.32.00.02 | |||||
|
K4F160811D-BC500
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 4.45 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
K4F160811D-BC60
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ28,.34 | 28 | compliant | EAR99 | 8542.32.00.02 | |||||
|
K4F160811D-BL600
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 60 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 4.45 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
K4F160811D-BL60
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ28,.34 | 28 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4F160811D-BC600
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 60 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 4.45 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 |