Filter Your Search
1 - 3 of 3 results
![]() |
K4F640412D-JC60
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ32,.44 | 32 | unknown | EAR99 | 8542.32.00.02 | ||
![]() |
K4F640412D-JC45
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 45 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ32,.44 | 32 | unknown | EAR99 | 8542.32.00.02 | ||
![]() |
K4F640412D-JC50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ32,.44 | 32 | unknown | EAR99 | 8542.32.00.02 |