Filter Your Search
1 - 10 of 72 results
|
K4F640412E-TP50T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 50 ns | 4096 | FAST PAGE DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | YES | 200 µA | 110 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
K4F640412E-TL60T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | YES | 200 µA | 100 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4F640412E-TI600
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | NO | 500 µA | 100 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
K4F640412E-JP45
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 45 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 32 | |||||||||||
|
K4F640412E-TC60
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 32 | |||
|
K4F640412E-JI60T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | NO | 500 µA | 100 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
K4F640412E-TP50
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 32 | |||||||||||
|
K4F640412E-TP45T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 45 ns | 4096 | FAST PAGE DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | YES | 200 µA | 120 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
K4F640412E-JC60T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | NO | 500 µA | 100 µA | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4F640412E-JP60T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | YES | 200 µA | 100 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | EAR99 | 8542.32.00.02 |