Filter Your Search
1 - 10 of 20 results
|
K4G323222A-PL45
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 4 ns | 222 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 310 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP100,.7X.9 | 100 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4G323222A-PC60
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 260 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | EAR99 | 8542.32.00.02 | ||
|
K4G323222A-QL50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 4.5 ns | 200 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 290 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9,25 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, TQFP100,.7X.9,25 | 100 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4G323222A-QC50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 4.5 ns | 200 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 290 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9,25 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, TQFP100,.7X.9,25 | 100 | unknown | EAR99 | 8542.32.00.02 | ||
|
K4G323222A-PL60
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 260 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP100,.7X.9 | 100 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4G323222A-QC60
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 260 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9,25 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, TQFP100,.7X.9,25 | 100 | unknown | EAR99 | 8542.32.00.02 | ||
|
K4G323222A-QL70
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 5.5 ns | 143 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 230 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9,25 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, TQFP100,.7X.9,25 | 100 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4G323222A-QC45
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 4 ns | 222 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 310 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9,25 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, TQFP100,.7X.9,25 | 100 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4G323222A-QC7C
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 6 ns | 133 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 290 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9,25 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, TQFP100,.7X.9,25 | 100 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4G323222A-QL45
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 4 ns | 222 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 310 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9,25 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, TQFP100,.7X.9,25 | 100 | compliant | EAR99 | 8542.32.00.02 |