Filter Your Search
1 - 10 of 12 results
|
K4H1G0638C-UCB0T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | CACHE DRAM MODULE | COMMON | 256000000 | 268.4355 M | 3-STATE | 10 mA | 370 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
K4H1G0638C-ULA2
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | CACHE DRAM MODULE | COMMON | 256000000 | 268.4355 M | 3-STATE | 10 mA | 370 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
K4H1G0638C-ULB0T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | CACHE DRAM MODULE | COMMON | 256000000 | 268.4355 M | 3-STATE | 10 mA | 370 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
K4H1G0638C-ULB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 10 mA | 370 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.59 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 | TSOP2 | 66 | ||||||
|
K4H1G0638C-UCA2
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | CACHE DRAM MODULE | COMMON | 256000000 | 268.4355 M | 3-STATE | 10 mA | 370 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
K4H1G0638C-UCB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 10 mA | 370 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 3 | 70 °C | 66 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2.59 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 | TSOP2 | 66 | |||||
|
K4H1G0638C-UCA20
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 10 mA | 370 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.59 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 | TSOP2 | 66 | ||||||
|
K4H1G0638C-UCB0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | CACHE DRAM MODULE | COMMON | 256000000 | 268.4355 M | 3-STATE | 10 mA | 370 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 3 | 70 °C | 260 | 64 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 | ||||||||||||||||||
|
K4H1G0638C-UCA2T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | CACHE DRAM MODULE | COMMON | 256000000 | 268.4355 M | 3-STATE | 10 mA | 370 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
K4H1G0638C-ULB0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | CACHE DRAM MODULE | COMMON | 256000000 | 268.4355 M | 3-STATE | 10 mA | 370 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 |