Filter Your Search
1 - 3 of 3 results
|
K4M28163LH-BL1H0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 111 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 120 µA | 2.7 V | 2.3 V | CMOS | OTHER | S-PBGA-B54 | Not Qualified | 3 | 70 °C | -25 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.02 | |||||
|
K4M28163LH-BL1H
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 111 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 500 µA | 120 µA | CMOS | OTHER | S-PBGA-B54 | Not Qualified | e3 | 1 | 70 °C | -25 °C | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA54,9X9,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
K4M28163LH-BL1HT
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 111 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 500 µA | 120 µA | CMOS | OTHER | S-PBGA-B54 | Not Qualified | e3 | 1 | 70 °C | -25 °C | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA54,9X9,32 | unknown | EAR99 | 8542.32.00.02 |