Filter Your Search
1 - 10 of 24 results
|
K4N56163QG-GC200
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2 V | 350 ps | 500 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 2.1 V | 1.9 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | ||||||
|
K4N56163QG-ZC20
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2 V | 350 ps | 500 MHz | 8192 | GDDR2 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA84,9X15,32 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||||||
|
K4N56163QG-ZC22T
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2 V | 350 ps | 450 MHz | 8192 | GDDR2 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 10 mA | 420 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA84,9X15,32 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||||
|
K4N56163QG-GC22T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2 V | 350 ps | 450 MHz | 8192 | GDDR2 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 10 mA | 420 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | 240 | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA84,9X15,32 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
K4N56163QG-ZC2A
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 350 MHz | 8192 | GDDR2 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 10 mA | 370 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||||
|
K4N56163QG-GC2AT
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 350 MHz | 8192 | GDDR2 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 10 mA | 370 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | 240 | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA84,9X15,32 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
K4N56163QG-ZC200
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2 V | 350 ps | 500 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 2.1 V | 1.9 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 2 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | |||||
|
K4N56163QG-ZC220
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2 V | 350 ps | 450 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 10 mA | 420 µA | 2.1 V | 1.9 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 2 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | |||
|
K4N56163QG-GC220
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2 V | 350 ps | 450 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 10 mA | 420 µA | 2.1 V | 1.9 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | ||||
|
K4N56163QG-GC2A
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 350 MHz | 8192 | GDDR2 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 10 mA | 370 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA84,9X15,32 | unknown | EAR99 | 8542.32.00.24 |