Filter Your Search
1 - 10 of 24 results
|
K4S280832M-TL10
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 165 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||||
|
K4S280832M-TL10T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 7 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 16000000 | 16.7772 M | 3-STATE | 1,2,4,8,FP | 1 mA | 165 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4S280832M-TL1H0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 240 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 54 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
K4S280832M-TC1H0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 240 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 54 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
K4S280832M-TC100
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 240 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 54 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
K4S280832M-TC1LT
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 6 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 16000000 | 16.7772 M | 3-STATE | 1,2,4,8,FP | 1 mA | 200 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4S280832M-TL1L0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 240 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 54 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
K4S280832M-TC10T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 7 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 16000000 | 16.7772 M | 3-STATE | 1,2,4,8,FP | 1 mA | 165 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4S280832M-TL80
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||||
|
K4S280832M-TL1L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 |