Filter Your Search
1 - 8 of 8 results
|
K4S560832D-NC7C0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 240 | 30 | 54 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 7.6 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSSOP, | 54 | compliant | EAR99 | 8542.32.00.24 | |||||||||||||
|
K4S560832D-NC1H
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 6 ns | 100 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 190 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | SOP | TSSOP54,.36,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP2 | SOP, TSSOP54,.36,20 | 54 | unknown | EAR99 | 8542.32.00.24 | |||||||
|
K4S560832D-NC7C
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 220 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | SOP | TSSOP54,.36,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP2 | SOP, TSSOP54,.36,20 | 54 | compliant | EAR99 | 8542.32.00.24 | |||||||
|
K4S560832D-NC1L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 6 ns | 100 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 190 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | SOP | TSSOP54,.36,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP2 | SOP, TSSOP54,.36,20 | 54 | unknown | EAR99 | 8542.32.00.24 | |||||||
|
K4S560832D-NC1H0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 240 | 30 | 54 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 7.6 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSSOP, | 54 | compliant | EAR99 | 8542.32.00.24 | |||||||||||||
|
K4S560832D-NC750
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 240 | 30 | 54 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 7.6 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSSOP, | 54 | compliant | EAR99 | 8542.32.00.24 | |||||||||||||
|
K4S560832D-NC75
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | SOP | TSSOP54,.36,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP2 | SOP, TSSOP54,.36,20 | 54 | compliant | EAR99 | 8542.32.00.24 | |||||||
|
K4S560832D-NC1L0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 240 | 30 | 54 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 7.6 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSSOP, | 54 | compliant | EAR99 | 8542.32.00.24 |