Filter Your Search
1 - 4 of 4 results
|
K4S64163LF-GF1L
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 2.5 V | 7 ns | 105 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 100 µA | 2.7 V | 2.3 V | CMOS | OTHER | R-PBGA-B52 | Not Qualified | 70 °C | -25 °C | 52 | PLASTIC/EPOXY | VFBGA | BGA52,6X13,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 11 mm | 6.6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA52,6X13,30 | 52 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4S64163LF-GF1H
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 2.5 V | 7 ns | 105 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 110 µA | 2.7 V | 2.3 V | CMOS | OTHER | R-PBGA-B52 | Not Qualified | 70 °C | -25 °C | 52 | PLASTIC/EPOXY | VFBGA | BGA52,6X13,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 11 mm | 6.6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA52,6X13,30 | 52 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4S64163LF-GF15
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 2.5 V | 9 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 80 µA | 2.7 V | 2.3 V | CMOS | OTHER | R-PBGA-B52 | Not Qualified | 70 °C | -25 °C | 52 | PLASTIC/EPOXY | VFBGA | BGA52,6X13,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 11 mm | 6.6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA52,6X13,30 | 52 | compliant | EAR99 | 8542.32.00.02 | ||
|
K4S64163LF-GF75
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 2.5 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 115 µA | 2.7 V | 2.3 V | CMOS | OTHER | R-PBGA-B52 | Not Qualified | 70 °C | -25 °C | 52 | PLASTIC/EPOXY | VFBGA | BGA52,6X13,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 11 mm | 6.6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA52,6X13,30 | 52 | compliant | EAR99 | 8542.32.00.02 |