Filter Your Search
1 - 3 of 3 results
|
K4S643232C-TC100
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | 70 °C | 86 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 86 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4S643232C-TC10T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 150 µA | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP86,.46,20 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
K4S643232C-TC10
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | TSOP2 | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSSOP86,.46,20 | 86 | unknown | EAR99 | 8542.32.00.02 |