Filter Your Search
1 - 10 of 24 results
|
K4S643233F-DE75
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 135 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4S643233F-SI1L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 7 ns | 105 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 120 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4S643233F-SN75
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 135 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | e0 | 85 °C | -25 °C | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4S643233F-DP1L
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 7 ns | 105 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 120 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4S643233F-DE1H
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 7 ns | 105 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 120 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4S643233F-DN1H
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 7 ns | 105 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 120 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4S643233F-DE1L
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 7 ns | 105 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 120 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4S643233F-SP75
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 135 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4S643233F-DN1L
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 7 ns | 105 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 120 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4S643233F-DI1H
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 7 ns | 105 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 120 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 |