Filter Your Search
1 - 2 of 2 results
|
K4T51043QB-ZCD50
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 500 ps | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 2 | 85 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TFBGA, | 60 | compliant | EAR99 | 8542.32.00.28 | ||||||||||||
|
K4T51043QB-ZCD5
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 500 ps | 267 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 128000000 | 134.2177 M | 3-STATE | 4,8 | 8 mA | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 3 | 95 °C | 260 | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA60,9X11,32 | compliant | EAR99 | 8542.32.00.28 |