Filter Your Search
1 - 10 of 140 results
|
K500FA-01.5000MHZ
MtronPTI
|
Check for Price | Obsolete | 1.5 MHz | 25 % | 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 10 ns | 30 mA | 5.25 V | 4.75 V | 40/60 % | 70 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.3mm | MTRONPTI | unknown | Clock | |||||||
|
K500FBME-80.0000MHZ
MtronPTI
|
Check for Price | Obsolete | 80 MHz | 50 % | 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.25 V | 4.75 V | 40/60 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.3mm | MTRONPTI | unknown | Clock | |||||
|
K500FA-1.500MHZ
MtronPTI
|
Check for Price | Obsolete | 1.5 MHz | 25 % | 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 12.7mm x 6.3mm | MTRONPTI | unknown | Clock | |||||||||||
|
K500FBSE-80.0000MHZ
MtronPTI
|
Check for Price | Obsolete | 80 MHz | 50 % | 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.25 V | 4.75 V | 45/55 % | 70 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.3mm | MTRONPTI | unknown | Clock | ||||||
|
K500FBSME-125.0000MHZ
MtronPTI
|
Check for Price | Obsolete | 125 MHz | 50 % | 30 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.3mm | MTRONPTI | unknown | Clock | |||||
|
K500FAE-FREQ1
MtronPTI
|
Check for Price | Obsolete | 25 % | 50 pF | 5 V | CMOS/TTL | TRISTATE FUNCTION | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 12.7mm x 12.7mm x 5.5mm | MTRONPTI | unknown | Clock | ||||||||
|
K500FCME-FREQ2
MtronPTI
|
Check for Price | Transferred | 100 % | 30 pF | 5 V | CMOS/TTL | K500F | TRISTATE FUNCTION | 10 ns | NO | 125 MHz | 80.001 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 12.7mm x 5.5mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||
|
K500FBM-80.0000MHZ
MtronPTI
|
Check for Price | Obsolete | 80 MHz | 50 % | 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 10 ns | 30 mA | 5.25 V | 4.75 V | 40/60 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.3mm | MTRONPTI | unknown | Clock | ||||||
|
K500FAS-FREQ1
MtronPTI
|
Check for Price | Transferred | 25 % | 50 pF | 5 V | CMOS/TTL | K500F | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 12.7mm x 5.5mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||
|
K500FAS-FREQ2
MtronPTI
|
Check for Price | Transferred | 25 % | 30 pF | 5 V | CMOS/TTL | K500F | 10 ns | NO | 125 MHz | 80.001 MHz | 10 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 12.7mm x 5.5mm | M-TRON INDUSTRIES INC | unknown | Clock |