Filter Your Search
1 - 6 of 6 results
|
K66X-A26S-NJM
Kycon Inc
|
Check for Price | Yes | Yes | Active | 26 | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD FLASH | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
K66X-A26S-NJM15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 26 | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
K66X-A26S-NJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 26 | 3 | 2.286 mm | 3 | 13 mΩ | 1.5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 75 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.646 inch | 1.541 inch | 0.138 inch | KYCON INC | not_compliant | EAR99 | 8536.69.40.30 | Kycon | |||
|
K66X-A26S-NJM30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 26 | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
K66X-A26S-NJ30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 26 | 3 | 2.286 mm | 3 | 13 mΩ | 1.5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 75 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.646 inch | 1.541 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||
|
K66X-A26S-NJ15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 26 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 75 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.646 inch | 1.541 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant |