Filter Your Search
1 - 10 of 12 results
|
K684Z20Y5VF5TH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
K684Z20Y5VF53L2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
K684Z20Y5VF5UL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
K684Z20Y5VF5UL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 680 nF | 50 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | IEC60384-9 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 5 mm | 3.2 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K684Z20Y5VF53L2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 680 nF | 50 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | IEC60384-9 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 5 mm | 3.2 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K684Z20Y5VF5UH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 680 nF | 50 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | IEC60384-9 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 5 mm | 3.2 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K684Z20Y5VF5TL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
K684Z20Y5VF5TL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 680 nF | 50 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | IEC60384-9 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 5 mm | 3.2 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K684Z20Y5VF5UH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
K684Z20Y5VF5TH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 680 nF | 50 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | IEC60384-9 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 5 mm | 3.2 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 |