Filter Your Search
1 - 2 of 2 results
|
K6F4016U4E-EF70
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 22 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 7 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | 6 X 7 MM, TBGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
K6F4016U4E-EF70T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1.5 V | 22 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 7 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | 6 X 7 MM, 0.75 MM PITCH, TBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 |