Parametric results for: K6X0808C1DBF55 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: k6x0808c1dbf55
Select parts from the table below to compare.
Compare
Compare
K6X0808C1D-BF55
Samsung Semiconductor
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 2 V 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 18.29 mm 8.38 mm SAMSUNG SEMICONDUCTOR INC 0.450 INCH, LEAD FREE, SOP-28 unknown EAR99 8542.32.00.41
K6X0808C1D-BF550
Samsung Semiconductor
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 2 V 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified 2 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 18.29 mm 8.38 mm SAMSUNG SEMICONDUCTOR INC 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 unknown EAR99 8542.32.00.41 SOIC 28
K6X0808C1D-BF55T
Samsung Semiconductor
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 2 V 25 µA CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 225 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOP, SOP28,.45 unknown EAR99 8542.32.00.41