Filter Your Search
1 - 3 of 3 results
|
K6X1008T2D-PF700
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 2 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | compliant | EAR99 | 8542.32.00.41 | |||
|
K6X1008T2D-PF70T
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 70 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 2 V | 20 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
K6X1008T2D-PF70
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 70 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 20 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.41 |