Filter Your Search
1 - 10 of 80 results
|
K7A801800A-PC16
Samsung Semiconductor
|
Check for Price | Yes | Active | 9.4372 Mbit | 18 | 512KX18 | 3.5 ns | 166 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 420 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP100,.63X.87 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
K7A801800B-QI16T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.5 ns | 167 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.14 V | 350 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7A801800M-HC160
Samsung Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | ||||||||||||||||
|
K7A801800B-PI160
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | 167 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 2 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | LQFP, QFP100,.63X.87 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||
|
K7A801800B-HI14
Samsung Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.8 ns | CACHE SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | ||||||||||||||||
|
K7A801800A-HC10T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 4.5 ns | 100 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 350 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
K7A801800M-HC200
Samsung Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.1 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | ||||||||||||||||
|
K7A801800M-TC14
Samsung Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.8 ns | CACHE SRAM | SELF-TIMED WRITE CYCLE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||||||||
|
K7A801800A-HC16T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.5 ns | 166 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 420 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
K7A801800M-HC140
Samsung Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.8 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 |