Filter Your Search
1 - 10 of 12 results
|
K7B403225B-QC650
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
K7B403225B-QC80
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 8 ns | 100 MHz | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 210 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
K7B403225B-PC650
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
K7B403225B-PI650
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
K7B403225B-QC65
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 6.5 ns | 133 MHz | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 250 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | 20 X 14 MM, TQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
K7B403225B-QI650
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
K7B403225B-QI750
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 7.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
K7B403225B-QI80
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 8 ns | 100 MHz | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 210 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
K7B403225B-QC750
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 7.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
K7B403225B-QI75
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 230 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |