Parametric results for: K7I641882M-EI250 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: k7i641882mei250
Select parts from the table below to compare.
Compare
Compare
K7I641882M-EI250
Samsung Semiconductor
Check for Price Yes Obsolete 75.4975 Mbit 18 4MX18 1.8 V 450 ps 250 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 2 85 °C -40 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm SAMSUNG SEMICONDUCTOR INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41