Filter Your Search
1 - 10 of 2,230 results
|
K820J15C0GF5TH5
Vishay Intertechnologies
|
$0.0646 | Yes | Yes | Active | 82 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | |||||||
|
C052K820K2X5CA
KEMET Corporation
|
$0.6359 | No | No | Active | 82 pF | 200 V | 10 % | 1909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/18 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||||||
|
C114K820K1X5CA
KEMET Corporation
|
$1.4790 | No | No | Active | 82 pF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.06 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | KEMET | |||||||||
|
CC09CK820F
Kyocera AVX Components
|
Check for Price | Active | 82 pF | 200 V | 1 % | 1919 | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 2.54 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | compliant | EAR99 | |||||||||||||||
|
1206K820C500GT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 82 pF | 50 V | 0.3049 % | 1206 | N220 | 0.3049 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | ||||||||||||||||
|
CCR75CK820DP
Kyocera AVX Components
|
Check for Price | Active | 82 pF | 100 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 | |||||||||||||||||
|
0402K820M500GT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 82 pF | 50 V | 20 % | 0402 | N220 | 20 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||||||||||||||||
|
0603K820J500GT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 82 pF | 50 V | 5 % | 0603 | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||||||||||||||||
|
CCR75CK820CM
Kyocera AVX Components
|
Check for Price | Active | 82 pF | 100 V | 0.3049 % | CG | 0.3049 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 | |||||||||||||||||
|
ATC116SK820F100ACV
American Technical Ceramics Corp
|
Check for Price | Obsolete | 82 pF | 100 V | 0202 | CERAMIC | CERAMIC CAPACITOR | ATC116K | Capacitace, Tolerance, Voltage, Term's | ATC116K | 125 °C | -55 °C | 2 | SMT | 457 µm | 457 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0202 | unknown | EAR99 |