Filter Your Search
1 - 6 of 6 results
|
K814P
Vishay Intertechnologies
|
$0.2485 | Yes | End Of Life | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 100 % | UL APPROVED | 70 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | |||
|
K814P
Vishay Semiconductors
|
$0.2768 | Obsolete | 60 mA | 5 kV | 20 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | VISHAY TELEFUNKEN | DIP-4 | unknown | Transistor Outputs | Vishay | ||||||||||||
|
K814PW
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 100 % | 100 mW | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
K814P
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 100 % | 100 mW | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
K814P
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 2.5 kV | 20 % | UL APPROVED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIP-4 | unknown | Transistor Outputs | |||||||||||||
|
K814PW
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 2.5 kV | 20 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIL, 4 PIN | unknown | Transistor Outputs |