Filter Your Search
1 - 10 of 1,814 results
|
K821J15C0GF5TL2
Vishay Intertechnologies
|
$0.0410 | Yes | Yes | Active | 820 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | |||||||
|
K821K10X7RF5UH5
Vishay BCcomponents
|
$0.0609 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||||||
|
C052K821K2X5CA
KEMET Corporation
|
$0.4151 | No | No | Active | 820 pF | 200 V | 10 % | 1909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/18 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||||||
|
C114K821K1X5CA
KEMET Corporation
|
$1.5592 | No | No | Active | 820 pF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.06 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | KEMET | |||||||||
|
ATC111TK821G100ACL
American Technical Ceramics Corp
|
Check for Price | Obsolete | 820 pF | 100 V | 0202 | CERAMIC | CERAMIC CAPACITOR | ATC111K | Capacitace, Tolerance, Voltage, Term's | ATC111K | 125 °C | -55 °C | 2 | SMT | 637 µm | 637 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0202 | unknown | EAR99 | ||||||||||||||||||||||
|
ATC116YK821J100APL
American Technical Ceramics Corp
|
Check for Price | Obsolete | 820 pF | 100 V | 0707 | CERAMIC | CERAMIC CAPACITOR | ATC116K | Capacitace, Tolerance, Voltage, Term's | ATC116K | 125 °C | -55 °C | 2 | SMT | 1.78 mm | 1.78 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0707 | unknown | EAR99 | ||||||||||||||||||||||
|
1206K821B500SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 820 pF | 50 V | 0.0122 % | 1206 | N220 | 0.0122 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | ||||||||||||||||
|
K821K15X7RF5TH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 820 pF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
ATC116SK821K100ACD
American Technical Ceramics Corp
|
Check for Price | Obsolete | 820 pF | 100 V | 0202 | CERAMIC | CERAMIC CAPACITOR | ATC116K | Capacitace, Tolerance, Voltage, Term's | ATC116K | 125 °C | -55 °C | 2 | SMT | 457 µm | 457 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0202 | unknown | EAR99 | ||||||||||||||||||||||
|
ATC116YK821J100ACL
American Technical Ceramics Corp
|
Check for Price | Obsolete | 820 pF | 100 V | 0707 | CERAMIC | CERAMIC CAPACITOR | ATC116K | Capacitace, Tolerance, Voltage, Term's | ATC116K | 125 °C | -55 °C | 2 | SMT | 1.78 mm | 1.78 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0707 | unknown | EAR99 |