Filter Your Search
1 - 6 of 6 results
|
K88X-AD-15P-K30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD | 2/A | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||
|
K88X-AD-15P-KJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.77 mm | 2 | 13 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000V V | NO | 1 GΩ | NO | NO | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | HOLE 0.12 | PLUG | Gold Flash (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.468 inch | 1.541 inch | 0.15 inch | KYCON INC | ROHS COMPLIANT | compliant | |||
|
K88X-AD-15P-KJ30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD | 2/A | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||
|
K88X-AD-15P-K15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD | 2/A | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||
|
K88X-AD-15P-K
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.77 mm | 2 | 13 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000V V | NO | 1 GΩ | NO | NO | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | HOLE 0.12 | PLUG | Gold Flash (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.468 inch | 1.541 inch | 0.15 inch | KYCON INC | ROHS COMPLIANT | compliant | |||
|
K88X-AD-15P-KJ15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD | 2/A | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant |