Filter Your Search
1 - 2 of 2 results
|
K8Q2815UQB-PI4BT
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 32,252 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 60 µA | 55 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP56,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
K8Q2815UQB-PI4B0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 32,252 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 2.7 V | YES | 60 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1, TSSOP56,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 56 |