Filter Your Search
1 - 1 of 1 results
|
K8S3015EBF-SC7C0
Samsung Semiconductor
|
Check for Price | Active | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 70 ns | FLASH | BOTTOM | YES | YES | YES | 100000 Write/Erase Cycles | 1 | 8,63 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.8 V | YES | 50 µA | 70 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B44 | 70 °C | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.5 mm | 5 mm | SAMSUNG SEMICONDUCTOR INC | BGA | , | 44 | compliant | EAR99 | 8542.32.00.51 |