Filter Your Search
1 - 2 of 2 results
|
K9F1G08U0M-VIB0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 32M BIT NAND FLASH | YES | NO | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 700 µm | 15.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | 12 X 17 MM, 0.70 MM HEIGHT, PLASTIC, WSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
K9F1G08U0M-VIB00
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 32M BIT SPARE MEMORY | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 700 µm | 15.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | 12 X 17 MM, 0.70 MM HEIGHT, PLASTIC, WSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 |