Filter Your Search
1 - 1 of 1 results
|
K9F2808U0B-YIB00
Samsung Semiconductor
|
Check for Price | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 35 ns | FLASH | CONTAINS ADDITIONAL 4M BIT SPARE MEMORY | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 |