Filter Your Search
1 - 1 of 1 results
|
K9F8G08U0M-PIB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 8 | 256K | 1GX8 | 3.3 V | 20 ns | FLASH | YES | NO | 1 | 4K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 4K words | PARALLEL | 2.7 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 |