Filter Your Search
1 - 10 of 20 results
|
K9K1216D0C-DCB0
Samsung Semiconductor
|
Check for Price | Obsolete | 536.8709 Mbit | 16 | 8K | 32MX16 | 2.65 V | 45 ns | FLASH | YES | NO | 4K | 32000000 | 33.5544 M | 256 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | COMMERCIAL | NO | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
K9K1216D0C-GCB0
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 536.8709 Mbit | 16 | 8K | 32MX16 | 2.65 V | 45 ns | FLASH | YES | NO | 4K | 32000000 | 33.5544 M | 256 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | OTHER | NO | R-PBGA-B63 | Not Qualified | 1 | 85 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
K9K1216D0C-GCB00
Samsung Semiconductor
|
Check for Price | No | Obsolete | 536.8709 Mbit | 16 | 8K | 32MX16 | 2.65 V | 30 ns | FLASH | YES | NO | 1 | 4K | 32000000 | 33.5544 M | ASYNCHRONOUS | 256 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 2.9 V | 2.4 V | CMOS | COMMERCIAL | NO | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | SAMSUNG SEMICONDUCTOR INC | TFBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | BGA | 63 | ||||||||
|
K9K1216D0C-GIB0
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 536.8709 Mbit | 16 | 8K | 32MX16 | 2.65 V | 45 ns | FLASH | YES | NO | 4K | 32000000 | 33.5544 M | 256 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | R-PBGA-B63 | Not Qualified | 1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
K9K1216D0C-JIB0T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 8K | 32MX16 | 2.65 V | 45 ns | FLASH | YES | NO | 4K | 32000000 | 33.5544 M | 256 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | R-PBGA-B63 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
K9K1216D0C-GIB00
Samsung Semiconductor
|
Check for Price | No | Obsolete | 536.8709 Mbit | 16 | 8K | 32MX16 | 2.65 V | 30 ns | FLASH | YES | NO | 1 | 4K | 32000000 | 33.5544 M | ASYNCHRONOUS | 256 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 2.9 V | 2.4 V | CMOS | INDUSTRIAL | NO | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | SAMSUNG SEMICONDUCTOR INC | TFBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | BGA | 63 | |||||||
|
K9K1216D0C-JCB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 8K | 32MX16 | 2.65 V | 30 ns | FLASH | YES | NO | 1 | 4K | 32000000 | 33.5544 M | ASYNCHRONOUS | 256 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 2.9 V | 2.4 V | CMOS | COMMERCIAL | NO | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | SAMSUNG SEMICONDUCTOR INC | TFBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | BGA | 63 | ||||||||
|
K9K1216D0C-GCB0T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 536.8709 Mbit | 16 | 8K | 32MX16 | 2.65 V | 45 ns | FLASH | YES | NO | 4K | 32000000 | 33.5544 M | 256 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | OTHER | NO | R-PBGA-B63 | Not Qualified | 1 | 85 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
K9K1216D0C-JIB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 8K | 32MX16 | 2.65 V | 30 ns | FLASH | YES | NO | 1 | 4K | 32000000 | 33.5544 M | ASYNCHRONOUS | 256 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 2.9 V | 2.4 V | CMOS | INDUSTRIAL | NO | R-PBGA-B63 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | SAMSUNG SEMICONDUCTOR INC | TFBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | BGA | 63 | |||
|
K9K1216D0C-DIB0
Samsung Semiconductor
|
Check for Price | Obsolete | 536.8709 Mbit | 16 | 8K | 32MX16 | 2.65 V | 45 ns | FLASH | YES | NO | 4K | 32000000 | 33.5544 M | 256 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 |