Parametric results for: KA-N-1-1-02-R-R under DIP Switches

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: kan1102rr
Select parts from the table below to compare.
Compare
Compare
KAN1102RR-OFF
E-Switch Inc
$1.4400 Yes Active EAR99 8536.50.70.00
KAN1102RR
E-Switch Inc
$2.7400 Yes Active 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 2 SPST SLIDE DIP SWITCH SLIDE TYPE 0.025A@24VDC 300VAC V 100 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE NYLON BLACK COPPER ALLOY GOLD POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE NO BRASS SOLDER 3.7592 mm 1.4224 mm 4.4958 mm EAR99 8536.50.70.00 Compliant
KA-N-1-1-02-R-R
E-Switch Inc
Check for Price Yes Active 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 2 SPST SLIDE DIP SWITCH SLIDE TYPE 0.025A@24VDC 300VAC V 100 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE NYLON BLACK COPPER ALLOY GOLD POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE NO BRASS SOLDER 3.7592 mm 1.4224 mm 4.4958 mm EAR99 8536.50.70.00 Compliant