Parametric results for: KA220 under Audio/Video Amplifiers

Filter Your Search

1 - 10 of 35 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: ka220
Select parts from the table below to compare.
Compare
Compare
KA22063S
Samsung Semiconductor
Check for Price No Obsolete 2 20 kHz LQFP 15 V AUDIO AMPLIFIER BIPOLAR 1 28 mA 6 V COMMERCIAL Not Qualified e0 70 °C -20 °C 12 PLASTIC/EPOXY SIP12,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE Unknown EAR99 8542.33.00.01
package
KA2206
Samsung Semiconductor
Check for Price Obsolete 2 45 dB DIP 2.3 W 10 % 11 V AUDIO AMPLIFIER 1 COMMERCIAL R-PDIP-T12 Not Qualified 70 °C -20 °C 12 PLASTIC/EPOXY QUIP12A(UNSPEC) RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL Unknown EAR99 8542.33.00.01 DIP DIP-12 12
KA220-80T
Advanced Interconnections Corp
Check for Price No No Active SOCKET ADAPTER e0 2.54 mm Compliant EAR99 8536.69.40.40 1.6 inch 0.125 inch 1.6 inch 16X16 TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier BRASS/COPPER ALLOY RND PIN-SKT IC SOCKET ADAPTER PGA220 POLYIMIDE 0.1 inch STRAIGHT 220 RECTANGULAR 100 µm SOLDER
KA2206N+
Samsung Semiconductor
Check for Price No Obsolete 2 DIP 15 V AUDIO AMPLIFIER BIPOLAR 2 55 mA 11 V COMMERCIAL R-PDIP-T12 e0 70 °C -20 °C 12 PLASTIC/EPOXY DIP12/16,.3TB RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL Compliant EAR99 8542.33.00.01 DIP-12
KA2201BN
Samsung Semiconductor
Check for Price No Obsolete 1 20 kHz DIP 12 V AUDIO AMPLIFIER BIPOLAR 1 7 mA 3 V COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C -20 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL Compliant EAR99 8542.33.00.01 DIP-8
KA22062G
Samsung Semiconductor
Check for Price Obsolete 2 20 kHz LQFP 15 V AUDIO AMPLIFIER BIPOLAR 2 45 mA 6 V COMMERCIAL Not Qualified 70 °C -20 °C DIE OR CHIP Unknown EAR99 8542.33.00.01
KA2202N
Samsung Semiconductor
Check for Price No Obsolete 1 20 kHz DIP 16 V AUDIO AMPLIFIER BIPOLAR 1 4 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL Unknown EAR99 8542.33.00.01 DIP-14
KA2201G
Samsung Semiconductor
Check for Price Obsolete 1 20 kHz LQFP 14 V AUDIO AMPLIFIER BIPOLAR 1 12 mA 3 V OTHER Not Qualified 55 °C 10 °C DIE OR CHIP Compliant EAR99 8542.33.00.01
KA2207N
Samsung Semiconductor
Check for Price No Obsolete 1 20 kHz DIP 20 V AUDIO AMPLIFIER BIPOLAR 1 5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3TB RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL Unknown EAR99 8542.33.00.01 DIP-14
KA220-79G
Advanced Interconnections Corp
Check for Price Yes Yes Active SOCKET ADAPTER e4 2.54 mm Compliant EAR99 8536.69.40.40 1.6 inch 0.03 inch 1.6 inch 16X16 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier BRASS/COPPER ALLOY RND PIN-SKT IC SOCKET ADAPTER PGA220 POLYIMIDE 0.1 inch STRAIGHT 220 RECTANGULAR 100 µm SOLDER