Parametric results for: KA431SAMF under Voltage References

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: ka431samf
Select parts from the table below to compare.
Compare
Compare
package
KA431SAMF
Fairchild Semiconductor Corporation
Check for Price Obsolete 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE MAY BE SET TO ANY VALUE B... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.942 ppm/°C COMMERCIAL EXTENDED R-PDSO-N3 Not Qualified 85 °C -25 °C 3 PLASTIC/EPOXY VSON TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 950 µm DUAL 1.6 mm 2.9 mm 1 mm SOT-23 SOT-23F, 3 PIN 3 EAR99 8542.39.00.60
KA431SAMF2TF
onsemi
Check for Price Yes Yes Obsolete 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE MAY BE SET TO ANY VALUE B... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.942 ppm/°C COMMERCIAL EXTENDED R-PDSO-N3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY VSON TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 950 µm DUAL 1.6 mm 2.9 mm 1 mm SOT23−3L SOT-23F, 3 PIN EAR99 8542.39.00.60 318AB
package
KA431SAMFTF
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.942 ppm/°C COMMERCIAL EXTENDED R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.14 mm SOT-23F LEAD FREE, SOT-23F, 3 PIN 3 EAR99 8542.31.00.01 3LD, SOT23, FLAT LEAD, LOW PROFILE
package
KA431SAMF2
Fairchild Semiconductor Corporation
Check for Price Obsolete 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE MAY BE SET TO ANY VALUE B... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.942 ppm/°C COMMERCIAL EXTENDED R-PDSO-N3 Not Qualified 85 °C -25 °C 3 PLASTIC/EPOXY VSON TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 950 µm DUAL 1.6 mm 2.9 mm 1 mm SOT-23 SOT-23F, 3 PIN 3 EAR99 8542.39.00.60
KA431SAMFTF
onsemi
Check for Price Yes Yes Obsolete 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.942 ppm/°C COMMERCIAL EXTENDED R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.14 mm SOT23−3L SOT-23F, 3 PIN EAR99 8542.39.00.60 318AB
package
KA431SAMF2TF
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE MAY BE SET TO ANY VALUE B... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.942 ppm/°C COMMERCIAL EXTENDED R-PDSO-N3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY VSON TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 950 µm DUAL 1.6 mm 2.9 mm 1 mm SOT-23F LEAD FREE, SOT-23F, 3 PIN 3 EAR99 8542.31.00.01 3LD, SOT23, FLAT LEAD, LOW PROFILE