Filter Your Search
1 - 1 of 1 results
|
KAF32LR71H106KL
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 3.2 mm | 2.5 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |