Filter Your Search
1 - 2 of 2 results
|
NKAL100JB20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 44.5 mm | 89 mm | 70 mm | STACKPOLE ELECTRONICS INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | ||||
|
KAL100JB20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | BINDING POST | 44.5 mm | 89 mm | 70 mm | STACKPOLE ELECTRONICS INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | Stackpole Electronics, Inc. |