Filter Your Search
1 - 2 of 2 results
|
KAL10JB20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 9.91 mm | 19.05 mm | 20.32 mm | STACKPOLE ELECTRONICS INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | |||
|
NKAL10JB20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 50 °C | NO | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 9.91 mm | 19.05 mm | 20.32 mm | STACKPOLE ELECTRONICS INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 |