Filter Your Search
1 - 10 of 222 results
|
|
KAP1108E
E-Switch Inc
|
$1.0000 | Yes | Active | NO | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | GOLD/NICKEL | EAR99 | 8536.50.90.40 | 30 deg | 0.07 inch | GLASS FILLED POLYESTER | PIANO TYPE | 10.795 mm | 10.1854 mm | 21.8694 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 mA | 0.1A@50VDC | OFF-(ON) | 0.05 mΩ | MAKE-BEFORE-BREAK | 50 V | 500VRMS V | 2000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 MΩ | GLASS FILLED POLYESTER | 8 | 16 | WAVE | MOMENTARY | SPST | PIANO DIP SWITCH | 0.126 inch | PHOSPHOR BRONZE | SOLDER | ||||||||||
|
|
KAP1110E
E-Switch Inc
|
$1.5500 | Yes | Active | EAR99 | 8536.50.90.40 | PIANO DIP SWITCH | ||||||||||||||||||||||||||||||||||||||||||||
|
|
KAP1104E
E-Switch Inc
|
$1.6000 | Yes | Active | NO | e4 | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | Gold/Nickel (Au/Ni) | EAR99 | 8536.50.90.40 | 30 deg | 0.07 inch | GLASS FILLED POLYESTER | PIANO TYPE | 10.795 mm | 10.1854 mm | 11.7094 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 mA | 0.1A@50VDC | OFF-(ON) | 0.05 mΩ | MAKE-BEFORE-BREAK | 50 V | 500VRMS V | 2000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 MΩ | GLASS FILLED POLYESTER | 4 | 8 | WAVE | MOMENTARY | SPST | PIANO DIP SWITCH | 0.126 inch | PHOSPHOR BRONZE | SOLDER | |||||||||
|
|
KAP1108W
E-Switch Inc
|
$1.8461 | Yes | Active | NO | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | EAR99 | 8536.50.90.40 | 30 deg | 0.07 inch | GLASS FILLED POLYESTER | PIANO TYPE | 10.795 mm | 10.1854 mm | 21.8694 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 mA | 0.1A@50VDC | OFF-(ON) | 0.05 mΩ | MAKE-BEFORE-BREAK | 50 V | 500VRMS V | 2000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 MΩ | GLASS FILLED POLYESTER | 8 | 16 | WAVE | MOMENTARY | SPST | PIANO DIP SWITCH | 0.126 inch | PHOSPHOR BRONZE | SOLDER | |||||||||||
|
|
KAP1112E
E-Switch Inc
|
$2.2481 | Yes | Active | NO | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | EAR99 | 8536.50.90.40 | 30 deg | 0.07 inch | GLASS FILLED POLYESTER | PIANO TYPE | 10.795 mm | 10.1854 mm | 32.0294 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 mA | 0.1A@50VDC | OFF-(ON) | 0.05 mΩ | MAKE-BEFORE-BREAK | 50 V | 500VRMS V | 2000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 MΩ | GLASS FILLED POLYESTER | 12 | 24 | WAVE | MOMENTARY | SPST | PIANO DIP SWITCH | 0.126 inch | PHOSPHOR BRONZE | SOLDER | |||||||||||
|
|
KAP1112W
E-Switch Inc
|
Check for Price | Obsolete | NO | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | EAR99 | 8536.50.90.40 | 30 deg | 0.07 inch | GLASS FILLED POLYESTER | PIANO TYPE | 10.795 mm | 10.1854 mm | 32.0294 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 mA | 0.1A@50VDC | OFF-(ON) | 0.05 mΩ | MAKE-BEFORE-BREAK | 50 V | 500VRMS V | 2000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 MΩ | GLASS FILLED POLYESTER | 12 | 24 | WAVE | MOMENTARY | SPST | PIANO DIP SWITCH | 0.126 inch | PHOSPHOR BRONZE | SOLDER | ||||||||||||
|
|
KAP1103RT
E-Switch Inc
|
Check for Price | Yes | Active | NO | e4 | 85 °C | -40 °C | THROUGH HOLE-STRAIGHT | Gold (Au) - with Nickel (Ni) barrier | EAR99 | 8536.50.70.00 | PIANO TYPE | 9.1948 mm | 10.2108 mm | 10.8204 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 25 mA | 0.025A@24VDC | 0.05 mΩ | 24 V | 500VRMS V | 2000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 MΩ | 3 | 6 | SPST | PIANO DIP SWITCH | 0.126 inch | PHOSPHOR BRONZE | SOLDER | |||||||||||||||||
|
|
KAP12ANF
Microsemi Corporation (now Microchip)
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | 300 V | POWER | 1 | Not Qualified | e0 | TIN LEAD | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
|
KAP12CJF
Microsemi Corporation (now Microchip)
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | 300 V | POWER | 1 | Not Qualified | e0 | TIN LEAD | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
|
KAP12HGF
Microsemi Corporation (now Microchip)
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | 300 V | POWER | 1 | Not Qualified | e0 | TIN LEAD | EAR99 |