Filter Your Search
1 - 5 of 5 results
|
KB815
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 1600 % | UL RECOGNIZED | 35 V | SINGLE | 600 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Kingbright | ||
|
KB815B
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 2100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 2100 % | 10 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Kingbright | ||
|
KB815L
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 600 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 600 % | 10 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
KB815C
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 4100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 4100 % | 10 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
KB815A
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 1100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 1100 % | 10 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Kingbright |