Filter Your Search
1 - 4 of 4 results
|
KB817AB-B
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
KB817A-B
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Kingbright | ||
|
KB817AB-M
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
KB817AB
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs |