Filter Your Search
1 - 2 of 2 results
|
KBP151GC2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | R-PSIP-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | ||
|
KBP151GC2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | R-PSIP-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |