Filter Your Search
1 - 10 of 11 results
|
KBP201G
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 2 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 35 A | 1 | 125 °C | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
KBP201G
Advanced Power Technology
|
Check for Price | No | Obsolete | 2 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 65 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | ADVANCED POWER TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||
|
KBP201-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | HIGH RELIABILITY | 60 A | 1 | 100 V | R-PSIP-W4 | 160 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
KBP201G
Microsemi Corporation
|
Check for Price | No | Obsolete | 2 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 65 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | ADVANCED POWER TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||
|
KBP201G
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | 150 °C | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
KBP201G
Silicon Standard Corp
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 60 A | 1 | 3 | 125 °C | 260 | SILICON STANDARD CORP | unknown | EAR99 | |||||||||||||||||||||
|
KBP201G
Secos Corporation
|
Check for Price | Contact Manufacturer | 2 A | 1.1 V | 1 mA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 60 A | 1 | 100 V | R-PSIP-W4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SECOS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
KBP201G-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
KBP201G-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 2 A | 1.1 V | 1 mA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 60 A | 1 | 100 V | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | Comchip Technology | ||||||
|
KBP201G-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 2 A | 1.1 V | 1 mA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 60 A | 1 | 100 V | R-PSIP-W4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SECOS CORP | compliant | EAR99 | 8541.10.00.80 |