Filter Your Search
1 - 6 of 6 results
|
KBP404G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 120 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | 2018-06-13 | ||||||||||||
|
KBP404G
Diodes Incorporated
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 130 A | 1 | R-PSIP-T4 | e3 | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | 2018-10-04 | Diodes Incorporated | |||||||||
|
KBP404G-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 4 A | 1.05 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 110 A | 1 | R-PSIP-T4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
KBP404G
Micro Commercial Components
|
Check for Price | Not Recommended | 1 V | 10 µA | BRIDGE RECTIFIER DIODE | 400 V | 110 A | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
KBP404G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2 A | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 220 A | 1 | Not Qualified | R-PSIP-T4 | e3 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | PLASTIC, KBP, 4 PIN | 4 | |||||||||||
|
KBP404G-BP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 4 A | 1 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 110 A | 1 | R-PSIP-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | MCC | R-PSIP-T4 |