Filter Your Search
1 - 2 of 2 results
|
KBP408G-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 4 A | 1.05 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 110 A | 1 | R-PSIP-T4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
KBP408G-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 4 A | 1 V | 10 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 110 A | 1 | R-PSIP-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PSIP-T4 | MCC |