Parametric results for: KBP408GBP under Bridge Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: kbp408gbp
Select parts from the table below to compare.
Compare
Compare
KBP408G-BP-HF
Micro Commercial Components
Check for Price Yes Active 4 A 1.05 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 110 A 1 R-PSIP-T4 UL RECOGNIZED 1 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
KBP408G-BP
Micro Commercial Components
Check for Price Yes Active 4 A 1 V 10 µA SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 110 A 1 R-PSIP-T4 e3 UL RECOGNIZED 1 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 R-PSIP-T4 MCC