Filter Your Search
1 - 10 of 20 results
|
KBPC2502GS-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
KBPC2502GSP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PSFM-T4 | e3 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | S-PSFM-T4 | 4 | 8541.10.00.80 | |||||||||||
|
KBPC2502GS
Micro Commercial Components
|
Check for Price | No | Obsolete | 25 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PSFM-T4 | e0 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | S-PSFM-T4 | 4 | 8541.10.00.80 | ||||||||||||
|
KBPC2502-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 25 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 400 A | 1 | R-XUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | R-XUFM-D4 | 8541.10.00.80 | Comchip Technology | ||||||||||
|
KBPC2502GS-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
KBPC2502G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 350 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | KBPC-G, 4 PIN | 4 | 8541.10.00.80 | ||||||||
|
KBPC2502G
Ho Chien Electronics Group Inc
|
Check for Price | Contact Manufacturer | 25 A | 1.1 V | 10 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | HO CHIEN ELECTRONICS GROUP INC | unknown | EAR99 | S-PUFM-D4 | 8541.10.00.80 | |||||||||||||
|
RKBPC2502-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 25 A | 1.3 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | 1 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | S-PUFM-D4 | ||||||||||||||||
|
KBPC2502GW
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 350 A | 1 | Not Qualified | S-XUFM-W4 | UL RECOGNIZED | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | KBPC-GW, 4 PIN | 4 | 8541.10.00.80 | Lite-On | |||||||
|
KBPC25-02-G
Sensitron Semiconductors
|
Check for Price | Yes | Obsolete | 25 A | 1.2 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | LOW POWER LOSS | 400 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | S-PUFM-D4 | 4 | 8541.10.00.80 |