Filter Your Search
1 - 5 of 5 results
|
KBPC2504GS-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
KBPC2504GS-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
KBPC2504GS
Micro Commercial Components
|
Check for Price | No | Obsolete | 25 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PSFM-T4 | e0 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | S-PSFM-T4 | 4 | 8541.10.00.80 | |||||||||
|
KBPC2504GSP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PSFM-T4 | e3 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | S-PSFM-T4 | 4 | 8541.10.00.80 | ||||||||
|
KBPC2504GS
Sensitron Semiconductors
|
Check for Price | No | Obsolete | 25 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PSFM-W4 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | S-PSFM-W4 | 4 | 8541.10.00.80 |