Filter Your Search
1 - 7 of 7 results
|
KBPC3506MF
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | 175 °C | ISOLATED | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||
|
KBPC3506MFU
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | 175 °C | ISOLATED | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||
|
KBPC3506MF
Transpro Electronics Corp
|
Check for Price | Obsolete | 35 A | 1.2 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | 175 °C | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||
|
KBPC3506MWU
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | 175 °C | ISOLATED | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||
|
KBPC3506MW
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | 175 °C | ISOLATED | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||
|
KBPC3506M
Max-Lion Corp
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | 125 °C | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||
|
KBPC3506-METAL
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 1.1 V | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | 175 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | S-PUFM-D4 | 8541.10.00.80 |